Part Details for VJ1812A221KXGAT by Vishay Intertechnologies
Overview of VJ1812A221KXGAT by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1812A221KXGAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC4766
|
Newark | Vj1812A221Kxgat00 Rohs Compliant: Yes |Vishay VJ1812A221KXGAT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3180 | Buy Now |
DISTI #
49C2032
|
Newark | Capacitor, ceramic,220Pf,1Kvdc,10-% Tol,10+% Tol, c0G-Tc Code,-30,30Ppm-Tc |Vishay VJ1812A221KXGAT RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4110 / $0.4850 | Buy Now |
DISTI #
VJ1812A221KXGAT
|
Avnet Americas | VJ1812A221KXGAT00 - Tape and Reel (Alt: VJ1812A221KXGAT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 6000 |
|
$0.2552 | Buy Now |
DISTI #
77-VJ1812A221KXGAT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT VJ1812A221KXGAT00 RoHS: Compliant | 0 |
|
$0.3970 / $0.4360 | Order Now |
DISTI #
VJ1812A221KXGAT
|
TME | Capacitor: ceramic, 220pF, 1kV, C0G (NP0), ±10%, SMD, 1812 Min Qty: 1000 | 0 |
|
$0.2950 | RFQ |
Part Details for VJ1812A221KXGAT
VJ1812A221KXGAT CAD Models
VJ1812A221KXGAT Part Data Attributes
|
VJ1812A221KXGAT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1812A221KXGAT
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.18 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for VJ1812A221KXGAT
This table gives cross-reference parts and alternative options found for VJ1812A221KXGAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1812A221KXGAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GA1812A221KXGAR31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1812A221KXGAT vs GA1812A221KXGAR31G |
GA1812A221KBGAT31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1812A221KXGAT vs GA1812A221KBGAT31G |
VJ1812A221KFGAT | Capacitor, Ceramic, Chip, General Purpose, 220pF, 1000V, ±10%, C0G/NP0, 1812 (4532 mm), 0.086"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | VJ1812A221KXGAT vs VJ1812A221KFGAT |
GA1812A221KBGAR31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1812A221KXGAT vs GA1812A221KBGAR31G |
VJ1812A221KXGAT | Capacitor, Ceramic, Chip, General Purpose, 220pF, 1000V, ±10%, C0G/NP0, 1812 (4532 mm), 0.086"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | VJ1812A221KXGAT vs VJ1812A221KXGAT |