There are no models available for this part yet.
Overview of VJ1812Y223KBPAT4X by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for VJ1812Y223KBPAT4X by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VJ1812Y223KBPAT4X
|
Avnet Americas | VJ1812Y223KBPAT4X - Tape and Reel (Alt: VJ1812Y223KBPAT4X) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5782 / $0.6161 | Buy Now | |
DISTI #
77-VJ1812Y223KBPAT4X
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT VJ1812Y223KBPAT4X RoHS: Compliant | 0 |
|
$0.9570 / $0.9940 | Order Now |
CAD Models for VJ1812Y223KBPAT4X by Vishay Intertechnologies
Part Data Attributes for VJ1812Y223KBPAT4X by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
12 Weeks
|
Capacitance
|
0.022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2.18 mm
|
JESD-609 Code
|
e3
|
Length
|
4.65 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Size Code
|
1812
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
3.2 mm
|
Alternate Parts for VJ1812Y223KBPAT4X
This table gives cross-reference parts and alternative options found for VJ1812Y223KBPAT4X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1812Y223KBPAT4X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC-H1812X7R223K250TRPF | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | NIC Components Corp | VJ1812Y223KBPAT4X vs NMC-H1812X7R223K250TRPF |
VJ1812Y223KNPAR68 | CAPACITOR, CERAMIC, MULTILAYER, 250 V, X7R, 0.022 uF, SURFACE MOUNT, 1812, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | VJ1812Y223KBPAT4X vs VJ1812Y223KNPAR68 |
VJ1812Y223KXPAJ2M | CAPACITOR, CERAMIC, MULTILAYER, 250 V, X7R, 0.022 uF, SURFACE MOUNT, 1812, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | VJ1812Y223KBPAT4X vs VJ1812Y223KXPAJ2M |
MC1812X7R223K251NT | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1812, | Metuchen Capacitors Inc | VJ1812Y223KBPAT4X vs MC1812X7R223K251NT |
VJ1812Y223KXPAT5H | CAPACITOR, CERAMIC, MULTILAYER, 250 V, X7R, 0.022 uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Vishay Vitramon | VJ1812Y223KBPAT4X vs VJ1812Y223KXPAT5H |
MC1812X7R223K251NB | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1812, | Metuchen Capacitors Inc | VJ1812Y223KBPAT4X vs MC1812X7R223K251NB |
VJ1812Y223KNPAJ | CAPACITOR, CERAMIC, MULTILAYER, 250 V, X7R, 0.022 uF, SURFACE MOUNT, 1812, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | VJ1812Y223KBPAT4X vs VJ1812Y223KNPAJ |
VJ1812Y223KBPAT4X | Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 250V, ±10%, X7R, 1812 (4532 mm), 0.086"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | VJ1812Y223KBPAT4X vs VJ1812Y223KBPAT4X |
VJ1812Y223KFPAT5G | CAPACITOR, CERAMIC, MULTILAYER, 250 V, X7R, 0.022 uF, SURFACE MOUNT, 1812, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | VJ1812Y223KBPAT4X vs VJ1812Y223KFPAT5G |
VJ1812Y223KLPAB2L | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1812, | Vishay Intertechnologies | VJ1812Y223KBPAT4X vs VJ1812Y223KLPAB2L |