Part Details for VJ1812Y273KXGAT by Vishay Intertechnologies
Overview of VJ1812Y273KXGAT by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1812Y273KXGAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49C3038
|
Newark | Capacitor, ceramic,27000Pf,1Kvdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc |Vishay VJ1812Y273KXGAT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4900 / $0.5780 | Buy Now |
DISTI #
VJ1812Y273KXGAT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.027 uF, 1000 V, ± 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: VJ1812Y273KXGAT) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4128 / $0.5244 | Buy Now |
DISTI #
77-VJ1812Y273KXGAT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.027uF 1KV X7R 10% RoHS: Compliant | 9318 |
|
$0.3930 / $1.1800 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.027uF 1KV X7R 10% RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$0.4080 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$0.6288 / $1.5720 | Buy Now | |
DISTI #
VJ1812Y273KXGAT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.027 uF, 1000 V, � 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: VJ1812Y273KXGAT) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for VJ1812Y273KXGAT
VJ1812Y273KXGAT CAD Models
VJ1812Y273KXGAT Part Data Attributes
|
VJ1812Y273KXGAT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1812Y273KXGAT
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.18 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |