Part Details for VJ1812Y334KXBAT by Vishay Intertechnologies
Overview of VJ1812Y334KXBAT by Vishay Intertechnologies
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1812Y334KXBAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70W1087
|
Newark | Multilayer Ceramic Capacitor, Vj Series, 0.33 - F, - 10%, X7R, 100 V, 1812 [4532 Metric] Rohs Compliant: Yes |Vishay VJ1812Y334KXBAT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20 |
|
$0.7400 / $1.3200 | Buy Now |
DISTI #
49C3124
|
Newark | Multilayer Ceramic Capacitor, Vj Series, 0.33 - F, - 10%, X7R, 100 V, 1812 [4532 Metric] |Vishay VJ1812Y334KXBAT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4900 / $0.5780 | Buy Now |
DISTI #
VJ1812Y334KXBAT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.33 uF, 100 V, ± 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: VJ1812Y334KXBAT) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4965 / $0.6308 | Buy Now |
DISTI #
V72:2272_07470486
|
Arrow Electronics | Cap Ceramic 0.33uF 100V X7R 10% Pad SMD 1812 150°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1927 Container: Cut Strips | Americas - 4985 |
|
$0.4592 / $0.5085 | Buy Now |
DISTI #
V36:1790_07470486
|
Arrow Electronics | Cap Ceramic 0.33uF 100V X7R 10% Pad SMD 1812 150°C T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Date Code: 2314 | Americas - 1000 |
|
$0.4394 / $0.4547 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 | 0 |
|
$0.4420 | Buy Now |
DISTI #
36194494
|
Verical | Cap Ceramic 0.33uF 100V X7R 10% Pad SMD 1812 150°C T/R Min Qty: 15 Package Multiple: 1 Date Code: 1927 | Americas - 4985 |
|
$0.4592 / $0.5015 | Buy Now |
DISTI #
68412619
|
Verical | Cap Ceramic 0.33uF 100V X7R 10% Pad SMD 1812 150°C T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2314 | Americas - 1000 |
|
$0.4394 / $0.4547 | Buy Now |
DISTI #
VJ1812Y334KXBAT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.33 uF, 100 V, ± 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: VJ1812Y334KXBAT) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4965 / $0.6308 | Buy Now |
DISTI #
VJ1812Y334KXBAT
|
TME | Capacitor: ceramic, 330nF, 100V, X7R, ±10%, SMD, 1812 Min Qty: 1000 | 0 |
|
$0.6190 | RFQ |
Part Details for VJ1812Y334KXBAT
VJ1812Y334KXBAT CAD Models
VJ1812Y334KXBAT Part Data Attributes:
|
VJ1812Y334KXBAT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1812Y334KXBAT
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.18 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for VJ1812Y334KXBAT
This table gives cross-reference parts and alternative options found for VJ1812Y334KXBAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1812Y334KXBAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1812Y334KFBARA2 | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.33 uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Vishay Vitramon | VJ1812Y334KXBAT vs VJ1812Y334KFBARA2 |