Part Details for VJ1812Y823KXGAT5Z by Vishay Intertechnologies
Overview of VJ1812Y823KXGAT5Z by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1812Y823KXGAT5Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T0782
|
Newark | Capacitor,ceramic |Vishay VJ1812Y823KXGAT5Z Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
VJ1812Y823KXGAT5Z
|
Avnet Americas | Cap Ceramic 0.082uF 1000V X7R 10% SMD 1812 125°C Plastic T/R - Tape and Reel (Alt: VJ1812Y823KXGAT5Z) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
VJ1812Y823KXGAT5Z
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .082UF 1KV 10% 1812 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
VJ1812Y823KXGAT5Z
|
Avnet Americas | Cap Ceramic 0.082uF 1000V X7R 10% SMD 1812 125°C Plastic T/R - Tape and Reel (Alt: VJ1812Y823KXGAT5Z) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
VJ1812Y823KXGAT5Z
|
Avnet Americas | Cap Ceramic 0.082uF 1000V X7R 10% SMD 1812 125°C Plastic T/R - Tape and Reel (Alt: VJ1812Y823KXGAT5Z) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for VJ1812Y823KXGAT5Z
VJ1812Y823KXGAT5Z CAD Models
VJ1812Y823KXGAT5Z Part Data Attributes
|
VJ1812Y823KXGAT5Z
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1812Y823KXGAT5Z
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.18 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for VJ1812Y823KXGAT5Z
This table gives cross-reference parts and alternative options found for VJ1812Y823KXGAT5Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1812Y823KXGAT5Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC-H1812X7R823K1KVTRPF | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | NIC Components Corp | VJ1812Y823KXGAT5Z vs NMC-H1812X7R823K1KVTRPF |