Part Details for VJ1825A393FXAAT by Vishay Intertechnologies
Overview of VJ1825A393FXAAT by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1825A393FXAAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43T7081
|
Newark | Vj1825A393Fxaat00 |Vishay VJ1825A393FXAAT RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1200 / $2.7100 | Buy Now |
DISTI #
VJ1825A393FXAAT
|
Avnet Americas | VJ1825A393FXAAT00 - Tape and Reel (Alt: VJ1825A393FXAAT) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.0530 / $2.3158 | Buy Now |
DISTI #
77-VJ1825A393FXAAT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.039uF 50volts C0G 1% RoHS: Compliant | 0 |
|
$2.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks | 0 |
|
$2.1900 | Buy Now |
|
Onlinecomponents.com | Cap Ceramic 0.039uF 50V C0G 1% SMD 1825 150°C Plastic T/R RoHS: Compliant |
715 In Stock |
|
$3.3100 / $15.1400 | Buy Now |
Part Details for VJ1825A393FXAAT
VJ1825A393FXAAT CAD Models
VJ1825A393FXAAT Part Data Attributes
|
VJ1825A393FXAAT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1825A393FXAAT
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.039uF, Surface Mount, 1825, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.18 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |