Part Details for VJ2220Y823JBEAT4X by Vishay Intertechnologies
Overview of VJ2220Y823JBEAT4X by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ2220Y823JBEAT4X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ2220Y823JBEAT4X
|
Avnet Americas | VJ2220Y823JBEAT4X - Tape and Reel (Alt: VJ2220Y823JBEAT4X) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.7072 / $2.1688 | Buy Now |
DISTI #
77-VJ2220Y823JBEAT4X
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT VJ2220Y823JBEAT4X RoHS: Compliant | 0 |
|
$2.5000 | Order Now |
Part Details for VJ2220Y823JBEAT4X
VJ2220Y823JBEAT4X CAD Models
VJ2220Y823JBEAT4X Part Data Attributes
|
VJ2220Y823JBEAT4X
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ2220Y823JBEAT4X
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 2220, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.18 mm | |
JESD-609 Code | e3 | |
Length | 5.74 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5.08 mm |
Alternate Parts for VJ2220Y823JBEAT4X
This table gives cross-reference parts and alternative options found for VJ2220Y823JBEAT4X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ2220Y823JBEAT4X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHV2220X500823JXT | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | VJ2220Y823JBEAT4X vs CHV2220X500823JXT |
VJ2220Y823JXEAR | CAPACITOR, CERAMIC, MULTILAYER, 500 V, X7R, 0.082 uF, SURFACE MOUNT, 2220, CHIP, GREEN | Vishay Vitramon | VJ2220Y823JBEAT4X vs VJ2220Y823JXEAR |
VJ2220Y823JBEAT4X | Capacitor, Ceramic, Chip, General Purpose, 0.082uF, 500V, ±5%, X7R, 2220 (5650 mm), 0.086"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | VJ2220Y823JBEAT4X vs VJ2220Y823JBEAT4X |
CHV2220A500823JXT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 2220, | Cal-Chip Electronics | VJ2220Y823JBEAT4X vs CHV2220A500823JXT |
VJ2220Y823JXEAR68 | CAPACITOR, CERAMIC, MULTILAYER, 500 V, X7R, 0.082 uF, SURFACE MOUNT, 2220, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | VJ2220Y823JBEAT4X vs VJ2220Y823JXEAR68 |
2220Y823JEXV | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 2220, | SRT Micro Ceramique | VJ2220Y823JBEAT4X vs 2220Y823JEXV |
2220Y823JEFB | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 2220, | SRT Micro Ceramique | VJ2220Y823JBEAT4X vs 2220Y823JEFB |
CHV2220N500823JXT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 2220, | Cal-Chip Electronics | VJ2220Y823JBEAT4X vs CHV2220N500823JXT |