Part Details for VJ2225Y103KXFAT4X by Vishay Intertechnologies
Overview of VJ2225Y103KXFAT4X by Vishay Intertechnologies
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for VJ2225Y103KXFAT4X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH3525
|
Newark | Cap, 0.01Uf, 2Kv, Mlcc, 2225, Capacitance:0.01Μf, Voltage(Dc):2Kv, Capacitor Case/Package:2225 [5664 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Vj Omd Series, Product Length:5.6Mm Rohs Compliant: Yes |Vishay VJ2225Y103KXFAT4X Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5 |
|
$1.7100 / $2.6800 | Buy Now |
DISTI #
58Y2692
|
Newark | Cap, 0.01Uf, 2Kv, Mlcc, 2225, Capacitance:0.01Μf, Voltage(Dc):2Kv, Capacitor Case/Package:2225 [5664 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Vj Omd Series, Product Length:5.6Mm Rohs Compliant: Yes |Vishay VJ2225Y103KXFAT4X Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1900 / $1.5100 | Buy Now |
DISTI #
VJ2225Y103KXFAT4X
|
Avnet Americas | Cap Ceramic 0.01uF 2000V X7R 10% SMD 2225 125°C Plastic T/R - Tape and Reel (Alt: VJ2225Y103KXFAT4X) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.0061 / $1.1075 | Buy Now |
DISTI #
83AH3525
|
Avnet Americas | Cap Ceramic 0.01uF 2000V X7R 10% SMD 2225 125°C Plastic T/R - Product that comes on tape, but is not reeled (Alt: 83AH3525) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Ammo Pack | 5 Partner Stock |
|
$1.7300 / $2.6900 | Buy Now |
DISTI #
77-VJ2225Y103KXFAT4X
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.01uF 2KV X7R 10% RoHS: Compliant | 2914 |
|
$1.1600 / $2.6100 | Buy Now |
DISTI #
V72:2272_09332216
|
Arrow Electronics | VJ2225Y103KXFAT4X Vishay Capacitor Ceramic Multilayer 0.01uF 2000V X7R 10% Pad SMD 2225 OMD-CAP 125°C T/R - Arrow.com Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1829 Container: Cut Strips | Americas - 589 |
|
$1.0416 / $1.3222 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 | 0 |
|
$1.0400 | Buy Now |
DISTI #
31030699
|
Verical | VJ2225Y103KXFAT4X Vishay Capacitor Ceramic Multilayer 0.01uF 2000V X7R 10% Pad SMD 2225 OMD-CAP 125°C T/R - Arrow.com Min Qty: 6 Package Multiple: 1 Date Code: 1829 | Americas - 589 |
|
$1.0416 / $1.3222 | Buy Now |
DISTI #
VJ2225Y103KXFAT4X
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.01uF 2KV X7R 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.1600 | Buy Now |
DISTI #
VJ2225Y103KXFAT4X
|
Avnet Americas | Cap Ceramic 0.01uF 2000V X7R 10% SMD 2225 125°C Plastic T/R - Tape and Reel (Alt: VJ2225Y103KXFAT4X) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.0061 / $1.1075 | Buy Now |
Part Details for VJ2225Y103KXFAT4X
VJ2225Y103KXFAT4X CAD Models
VJ2225Y103KXFAT4X Part Data Attributes:
|
VJ2225Y103KXFAT4X
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ2225Y103KXFAT4X
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 2225, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.18 mm | |
JESD-609 Code | e3 | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |