-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 2225, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ2225Y334KXEAT5H
|
Avnet Americas | VJ2225Y334KXEAT5H - Tape and Reel (Alt: VJ2225Y334KXEAT5H) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
77-VJ2225Y334KXEAT5H
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT .33uF 500volts 10% RoHS: Compliant | 1940 |
|
$1.9000 / $4.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VJ2225Y334KXEAT5H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ2225Y334KXEAT5H
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 2225, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.18 mm | |
JESD-609 Code | e3 | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
This table gives cross-reference parts and alternative options found for VJ2225Y334KXEAT5H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ2225Y334KXEAT5H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ2225Y334KNEAJ2L | CAPACITOR, CERAMIC, MULTILAYER, 500 V, X7R, 0.33 uF, SURFACE MOUNT, 2225, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | VJ2225Y334KXEAT5H vs VJ2225Y334KNEAJ2L |
VJ2225Y334KLEAJ2M | CAPACITOR, CERAMIC, MULTILAYER, 500 V, X7R, 0.33 uF, SURFACE MOUNT, 2225, CHIP | Vishay Vitramon | VJ2225Y334KXEAT5H vs VJ2225Y334KLEAJ2M |
CHV2225A500334KXT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 2225, | Cal-Chip Electronics | VJ2225Y334KXEAT5H vs CHV2225A500334KXT |
VJ2225Y334KBEAT4X | Capacitor, Ceramic, Chip, General Purpose, 0.33uF, 500V, ±10%, X7R, 2225 (5664 mm), 0.086"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | VJ2225Y334KXEAT5H vs VJ2225Y334KBEAT4X |
VJ2225Y334KBEATA2 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 2225, | Vishay Intertechnologies | VJ2225Y334KXEAT5H vs VJ2225Y334KBEATA2 |
CHV2225X500334KXT | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | VJ2225Y334KXEAT5H vs CHV2225X500334KXT |
VJ2225Y334KNEAJ | CAPACITOR, CERAMIC, MULTILAYER, 500 V, X7R, 0.33 uF, SURFACE MOUNT, 2225, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | VJ2225Y334KXEAT5H vs VJ2225Y334KNEAJ |
2225Y334KEFB | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 2225, | SRT Micro Ceramique | VJ2225Y334KXEAT5H vs 2225Y334KEFB |
2225Y334KEXB | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 2225, | SRT Micro Ceramique | VJ2225Y334KXEAT5H vs 2225Y334KEXB |
VJ2225Y334KLEAR5G | CAPACITOR, CERAMIC, MULTILAYER, 500 V, X7R, 0.33 uF, SURFACE MOUNT, 2225, CHIP | Vishay Vitramon | VJ2225Y334KXEAT5H vs VJ2225Y334KLEAR5G |