Part Details for VJ2225Y473KXGAT by Vishay Intertechnologies
Overview of VJ2225Y473KXGAT by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ2225Y473KXGAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC8736
|
Newark | Cap, 0.047Μf, 1 Kv, 10%, X7R, 2225, Capacitance:47000Pf, Voltage Rating:1Kv, Ceramic Capacitor Case:2225 [5664 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Vj Series, Operating Temperature Rohs Compliant: Yes |Vishay VJ2225Y473KXGAT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 293 |
|
$1.7200 / $2.9300 | Buy Now |
DISTI #
50H2843
|
Newark | Capacitor, ceramic,47000Pf,1Kvdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc |Vishay VJ2225Y473KXGAT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
VJ2225Y473KXGAT
|
Avnet Americas | Cap Ceramic 0.047uF 1000V X7R 10% SMD 2225 150°C Plastic T/R - Tape and Reel (Alt: VJ2225Y473KXGAT) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.1583 / $1.4715 | Buy Now |
DISTI #
77-VJ2225Y473KXGAT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT .047UF 1KV 10% RoHS: Compliant | 213 |
|
$1.1000 / $2.7100 | Buy Now |
Part Details for VJ2225Y473KXGAT
VJ2225Y473KXGAT CAD Models
VJ2225Y473KXGAT Part Data Attributes
|
VJ2225Y473KXGAT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ2225Y473KXGAT
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 2225, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.18 mm | |
JESD-609 Code | e3 | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |