Part Details for VJ32M00231KBA by Kyocera AVX Components
Overview of VJ32M00231KBA by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ32M00231KBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30T6840
|
Newark | Varistor, 20J, 230Vac, Voltage Rating Vac:230V, Voltage Rating V Dc:360V, Product Range:Vj32 Series, Clamping Voltage Vc Max:595V, Varistor Case Style:3220, Varistor Type:Multilayer Varistor (Mlv), Peak Surge Current @ 8/20µs:400A, Rohs Compliant: Yes |Kyocera Avx VJ32M00231KBA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1897 |
|
$2.0000 / $3.2200 | Buy Now |
Part Details for VJ32M00231KBA
VJ32M00231KBA CAD Models
VJ32M00231KBA Part Data Attributes
|
VJ32M00231KBA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VJ32M00231KBA
Kyocera AVX Components
Varistor, 300V, 10J, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Circuit RMS Voltage-Max | 230 V | |
Energy Absorbing Capacity-Max | 10 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.5 mm | |
Package Length | 8.2 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 300 V |