Resistors
VK104MM151R002P050
KEMET Corporation
Description: Varistor

Overview of VK104MM151R002P050 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for VK104MM151R002P050 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # VK104MM151R002P050-ND
DigiKey TVS DEVICE MIXED 10V RADIAL Min Qty: 10500 Lead time: 26 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,500 $0.3982
$0.3982 Buy Now
DISTI # 80-VK104MM151R2P050
Mouser Electronics Varistors 3V 150A 100pF AEC-Q200 RoHS: Compliant 0
  • 1,500 $0.3980
  • 10,500 $0.3980
$0.3980 Order Now
DISTI # 70959029
RS VK Series Through Hole 150 oC Dual function Varistor 100A 3Vdc | KEMET VK104MM151R002P050 RoHS: Compliant Min Qty: 10500 Package Multiple: 1 Container: Bulk 0
  • 10,500 $0.6300
  • 105,000 $0.6000
  • 525,000 $0.5700
$0.5700 / $0.6300 RFQ
DISTI # VK104MM151R002P050
TTI Varistors 3V 150A 100pF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel Americas - 0
Buy Now

CAD Models for VK104MM151R002P050 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VK104MM151R002P050 by KEMET Corporation

VK104MM151R002P050
KEMET Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.40.00
Circuit RMS Voltage-Max
2 V
Energy Absorbing Capacity-Max
0.1 J
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
9 mm
Package Length
6 mm
Package Style
Radial
Package Width
5.5 mm
Packing Method
TR, 12 INCH
Rated Power Dissipation (P)
0.01 W
Reference Standard
AEC-Q200
Resistor Type
VARISTOR
Surface Mount
NO
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Placement
RADIAL
Terminal Shape
WIRE
Working Voltage
3 V
Want to compare parts?
  1. VK104MM151R002P050
    KEMET Corporation
    Varistor
    VS

Related Parts for VK104MM151R002P050

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VK104MM151R002P050 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VK104MM151R002P050 by KEMET Corporation

Select Manufacturer
Which Manufacturer of VK104MM151R002P050 would you like to use for your alert(s)?
  • Please alert me when VK104MM151R002P050 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VK104MM151R002P050 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VK104MM151R002P050 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VK104MM151R002P050 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VK104MM151R002P050.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VK104MM151R002P050 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: