There are no models available for this part yet.
Overview of VK160W-10K by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10198FNR2 | Rochester Electronics LLC | Monostable Multivibrator, 10K Series, 1-Func, ECL, PQCC20, PLASTIC, LCC-20 | |
MC10105P | Rochester Electronics LLC | OR/NOR Gate, 10K Series, 3-Func, 3-Input, ECL, PDIP16, PLASTIC, DIP-16 | |
MC10131P | Rochester Electronics LLC | D Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDIP16, PLASTIC, DIP-16 |
Price & Stock for VK160W-10K by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Res Wirewound 10K Ohm 5% 160W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant |
2 In Stock |
|
$91.2500 / $168.0300 | Buy Now | ||
DISTI #
51584095
|
Verical | Res Wirewound 10K Ohm 5% 160W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On Min Qty: 1 Package Multiple: 1 Date Code: 1710 | Americas - 2 |
|
$118.6250 / $218.4390 | Buy Now | |
Master Electronics | Res Wirewound 10K Ohm 5% 160W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant |
2 In Stock |
|
$91.2500 / $168.0300 | Buy Now |