Part Details for VK200021 by ipf electronic gmbh
Overview of VK200021 by ipf electronic gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VK200021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VK200021
|
TME | Connection lead, M12, PIN: 3, angled, 2m, plug, 4A, -30÷90°C, IP67 Min Qty: 1 | 0 |
|
$12.2300 | RFQ |