Part Details for VKMB1001HR47MV by Bolymin Inc
Overview of VKMB1001HR47MV by Bolymin Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VKMB1001HR47MV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 470nF 50V 21mA100kHz 20% SMDD5xL10mm Aluminum Electrolytic Capacitors - SMD ROHS | 80 |
|
$0.0315 / $0.0537 | Buy Now |