Part Details for VKMD1002D100MV by YMIN
Overview of VKMD1002D100MV by YMIN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VKMD1002D100MV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 10uF 200V 170mA@100kHz ��20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS | 290 |
|
$0.0965 / $0.1713 | Buy Now |