Part Details for VKME1302D150MV by Bolymin Inc
Overview of VKME1302D150MV by Bolymin Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VKME1302D150MV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 15uF 200V 320mA100kHz 20% SMDD10xL13mm Aluminum Electrolytic Capacitors - SMD ROHS | 333 |
|
$0.0279 / $0.0874 | Buy Now |