Part Details for VKP392KCQEJ0KR by Vishay Intertechnologies
Overview of VKP392KCQEJ0KR by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VKP392KCQEJ0KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K6152
|
Newark | Capacitor, ceramic,3.9Nf,10-% Tol,10+% Tol |Vishay VKP392KCQEJ0KR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7160 | Buy Now |
DISTI #
VKP392KCQEJ0KR
|
Avnet Americas | Ceramic Suppression Capacitor, 3900 pF, ± 10%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded - Bulk (Alt: VKP392KCQEJ0KR) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4905 / $0.8702 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.6770 | Buy Now |
DISTI #
VKP392KCQEJ0KR
|
Avnet Americas | Ceramic Suppression Capacitor, 3900 pF, ± 10%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded - Bulk (Alt: VKP392KCQEJ0KR) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4905 / $0.8702 | Buy Now |
DISTI #
VKP392KCQEJ0KR
|
Avnet Abacus | Ceramic Suppression Capacitor, 3900 pF, � 10%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded (Alt: VKP392KCQEJ0KR) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VKP392KCQEJ0KR
VKP392KCQEJ0KR CAD Models
VKP392KCQEJ0KR Part Data Attributes:
|
VKP392KCQEJ0KR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VKP392KCQEJ0KR
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5U, -56/+22% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | SAFETY CLASS X1 | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 15 mm | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 760 V | |
Reference Standard | CSA, IEC60384-14, UL | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Pitch | 12.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |