Part Details for VLB30075A480 by Lovato Electric Inc
Overview of VLB30075A480 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VLB30075A480
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71894269
|
RS | Variable Speed Drive, Three-Phase Supply 480VAC 50/60Hz. EMC Suppressor, 10.0HP | LOVATO Electric VLB30075A480 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,675.2400 / $1,763.4100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,339.9200 / $1,416.1300 | Buy Now |
DISTI #
VLB30075A480
|
TME | Inverter, 7.5kW Min Qty: 1 | 0 |
|
$874.9400 / $1,009.5400 | RFQ |