Part Details for VLF-1200 by Mini-Circuits
Overview of VLF-1200 by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VLF-1200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-VLF-1200
|
Sensible Micro Corporation | Filter,Low Pass, 50 Ohm RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Carton | 36 |
|
RFQ |
Part Details for VLF-1200
VLF-1200 CAD Models
VLF-1200 Part Data Attributes:
|
VLF-1200
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
VLF-1200
Mini-Circuits
Low Pass Filter, 7 Section(s) Min, 7 Section(s) Max, 1530MHz, CASE FF704
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Additional Feature | SMA | |
Attenuation Frequency-Max | 1865 MHz | |
Attenuation@Freq-Max | 20 dB | |
Average Input Power | 10 W | |
Center or Cutoff Frequency (fo/fc) | 1530 MHz | |
Diameter | 10.41 mm | |
Filter Type | LOW PASS FILTER | |
Height | 36.32 mm | |
Input Connector | SMA FEMALE | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
JESD-609 Code | e0 | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 7 | |
Number of Sections-Min | 7 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Output Connector | SMA MALE | |
Output Impedance | 50 OHM Ω | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR | 1.2 |