Datasheets
VLF-2250+ by: Mini-Circuits

Low Pass Filter, 7 Section(s) Min, 7 Section(s) Max, 2575MHz, CASE FF704

Part Details for VLF-2250+ by Mini-Circuits

Overview of VLF-2250+ by Mini-Circuits

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Aerospace and Defense

Price & Stock for VLF-2250+

Part # Distributor Description Stock Price Buy
DISTI # 3157-VLF-2250+-ND
DigiKey RF FILTER LOW PASS 2.575GHZ SMA Min Qty: 1 Lead time: 9 Weeks Container: Box 16
In Stock
  • 1 $32.6100
$32.6100 Buy Now
DISTI # 139-VLF-2250
Mouser Electronics Signal Conditioning FILTER / SMA / RoHS RoHS: Compliant 23
  • 1 $33.4600
  • 10 $31.9000
$31.9000 / $33.4600 Buy Now

Part Details for VLF-2250+

VLF-2250+ Part Data Attributes:

VLF-2250+ Mini-Circuits
Buy Now Datasheet
Compare Parts:
VLF-2250+ Mini-Circuits Low Pass Filter, 7 Section(s) Min, 7 Section(s) Max, 2575MHz, CASE FF704
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MINI-CIRCUITS
Package Description CASE FF704
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer Mini-Circuits
Attenuation Frequency-Max 5000 MHz
Attenuation Frequency-Min 2900 MHz
Attenuation@Freq-Max 30 dB
Attenuation@Freq-Min 20 dB
Average Input Power 10 W
Center or Cutoff Frequency (fo/fc) 2575 MHz
Diameter 10.41 mm
Filter Type LOW PASS FILTER
Height 36.32 mm
Input Connector SMA FEMALE
Input Impedance 50 OHM
Insertion Loss-Max 3 dB
Mounting Type PANEL MOUNT
Number of Sections-Max 7
Number of Sections-Min 7
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Output Connector SMA MALE
Output Impedance 50 OHM Ω
Terminal Finish NICKEL
VSWR 1.2

VLF-2250+ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VLF-2250+ by Mini-Circuits.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VLF-2250+ by Mini-Circuits

  • Please alert me when VLF-2250+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following VLF-2250+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VLF-2250+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following VLF-2250+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VLF-2250+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VLF-2250+ by Mini-Circuits

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: