Part Details for VLM-635-02G LPA by Quarton Inc
Overview of VLM-635-02G LPA by Quarton Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1069-6CS8#PBF | Analog Devices | 1x S, Very L Pwr, Elliptic Lpa | |
LTC6602IUF#TRPBF | Analog Devices | 2x Matched, Hi Freq B&pass/Lpa | |
LTC1069-6CS8#TRPBF | Analog Devices | 1x S, Very L Pwr, Elliptic Lpa |
Price & Stock for VLM-635-02G LPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VLM-635-02GLPA-ND
|
DigiKey | LASER DIODE 635NM 2.5MW 10.5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$24.3750 / $29.3500 | Buy Now |