Part Details for VLM-635-04 LPT by Quarton Inc
Overview of VLM-635-04 LPT by Quarton Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VLM-635-04 LPT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VLM-635-04LPT-ND
|
DigiKey | LASER DIODE 635NM 1MW 6.55MM DIA Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4 In Stock |
|
$10.6353 / $18.2800 | Buy Now |