Part Details for VLM-635-11 LPA by Quarton Inc
Overview of VLM-635-11 LPA by Quarton Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VLM-635-11 LPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VLM-635-11-LPA-ND
|
DigiKey | LASER DIODE 635NM 2.5MW 10.5MM Min Qty: 1 Lead time: 8 Weeks Container: Bag |
1 In Stock |
|
$57.9365 / $71.0000 | Buy Now |