-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-3603-ND
|
DigiKey | CONN PLUG HSG 2POS 6.20MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
7305 In Stock |
|
$0.1324 / $0.3100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.1115 | Buy Now |
DISTI #
77783708
|
Verical | Conn Housing PL 2 POS 6.2mm Crimp ST Cable Mount White Bag Min Qty: 332 Package Multiple: 1 | Americas - 8489 |
|
$0.1833 / $0.2359 | Buy Now |
DISTI #
67036715
|
Verical | Conn Housing PL 2 POS 6.2mm Crimp ST Cable Mount White Bag Min Qty: 249 Package Multiple: 1 Date Code: 2301 | Americas - 547 |
|
$0.3037 / $0.3282 | Buy Now |
|
Quest Components | RECTANGULAR CONNECTOR, PLUG | 437 |
|
$0.2750 / $0.5500 | Buy Now |
DISTI #
VLP-02V-1
|
TME | Plug, wire-wire/PCB, female, PIN: 2, w/o contacts, for cable, 6.2mm Min Qty: 1 | 8489 |
|
$0.1570 / $0.5500 | Buy Now |
|
Chip1Cloud | 30000 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | 6.2mm 1x2P VL 2 1 P=6.2mm Rectangular Connectors Housings ROHS | 1665 |
|
$0.0824 / $0.1467 | Buy Now |
|
Chips Pulse Industry Limited | 2 0.244(6.20mm) 1 Male P=6.2mm Rectangular Connectors Housings RoHS Purchase Online, Ship Immediately | 1998 |
|
$0.0757 / $0.0998 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 547 |
|
$0.1100 / $0.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VLP-02V-1
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
VLP-02V-1
JST Manufacturing
Rectangular Connector, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |