-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K9316
|
Newark | Wire-Board Connector, Plug, 2 Position, 6.2Mm, Product Range:Vl Series, Gender:Plug, No. Of Positions:2Positions, Pitch Spacing:6.2Mm, For Use With:-, Connector Mounting:Cable Mount, Connector Type:Plug & Socket, External Width:24Mm Rohs Compliant: Yes |Jst (Japan Solderless Terminals) VLP-02V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$0.1310 / $0.2780 | Buy Now |
DISTI #
455-2374-ND
|
DigiKey | CONN PLUG HSG 2POS 6.20MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3083 In Stock |
|
$0.1298 / $0.3000 | Buy Now |
|
Future Electronics | 2 Position 6.20 mm Pitch Free Hanging Receptacle RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.1170 / $0.1320 | Buy Now |
DISTI #
JSTVLP-02V
|
Heilind Electronics | Americas - 46259 in Stock |
|
$0.1196 / $0.1530 | Buy Now | |
DISTI #
50330176
|
Verical | Conn Housing PL 2 POS 6.2mm Crimp ST Cable Mount Bag Min Qty: 368 Package Multiple: 1 | Americas - 36400 |
|
$0.0574 / $0.0880 | Buy Now |
DISTI #
68393643
|
Verical | Conn Housing PL 2 POS 6.2mm Crimp ST Cable Mount Bag Min Qty: 176 Package Multiple: 1 Date Code: 2301 | Americas - 3891 |
|
$0.4042 / $0.4654 | Buy Now |
DISTI #
77781730
|
Verical | Conn Housing PL 2 POS 6.2mm Crimp ST Cable Mount Bag Min Qty: 334 Package Multiple: 1 | Americas - 2833 |
|
$0.1886 / $0.2344 | Buy Now |
DISTI #
69128778
|
Verical | Conn Housing PL 2 POS 6.2mm Crimp ST Cable Mount Bag Min Qty: 47 Package Multiple: 1 Date Code: 2318 | Americas - 47 |
|
$0.1132 / $0.2018 | Buy Now |
|
Quest Components | RECTANGULAR POWER CONNECTOR, 2 CONTACT(S), FEMALE, CRIMP TERMINAL, PLUG | 2714 |
|
$0.3150 / $0.9000 | Buy Now |
|
Quest Components | RECTANGULAR POWER CONNECTOR, 2 CONTACT(S), FEMALE, CRIMP TERMINAL, PLUG | 3112 |
|
$0.2100 / $0.5250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VLP-02V
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
VLP-02V
JST Manufacturing
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | COMPATIBLE CONTACTS: SVF-42T-P2.0; SVF-61T-P2.0; SVF-81T-P2.0 | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for VLP-02V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VLP-02V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-1123722-2 | 3.96 EP PLUG HSG 2P(GREEN) | TE Connectivity | VLP-02V vs 6-1123722-2 |
YLNP-02V | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT | JST Manufacturing | VLP-02V vs YLNP-02V |
35189-0200 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug | Molex | VLP-02V vs 35189-0200 |
3-1123722-2 | (3-1123722-2) 3.96 EP PLUG HSG 2P(BLUE) | TE Connectivity | VLP-02V vs 3-1123722-2 |
4-1123722-2 | (4-1123722-2) 3.96 EP PLUG HSG 2P(RED) | TE Connectivity | VLP-02V vs 4-1123722-2 |
HILP-02V-1-S | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT | JST Manufacturing | VLP-02V vs HILP-02V-1-S |
5-1123722-2 | (5-1123722-2) 3.96 EP PLUG HSG 2P(BLACK) | TE Connectivity | VLP-02V vs 5-1123722-2 |