There are no models available for this part yet.
Overview of VLP-09V-1 by JST Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10062827-0410EDHLF | Amphenol Communications Solutions | 0.50mm pitch Flex Connectors, Flex Connectors, VLP Series, 4 Pos, Lower Side Contact, Side Entry Surface Mount ZIF Connector, 0.5mm (0.02inch), 0.7mm H, Halogen Free. |
Price & Stock for VLP-09V-1 by JST Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VLP-09V-1-ND
|
DigiKey | CONN PLUG HSG 9POS 6.20MM Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6278 | Buy Now | |
DISTI #
306-VLP-09V-1
|
Mouser Electronics | JST VL HOUSING (VLP) RoHS: Compliant | 0 |
|
$0.4810 / $0.8000 | Order Now | |
DISTI #
JSTVLP-09V-1
|
Heilind Electronics | Americas - 45 in Stock |
|
$0.5436 | Buy Now | ||
DISTI #
JSTVLP-09V-1
|
Interstate Connecting Components | 15 |
|
$0.5436 | Buy Now | ||
LCSC | -25+90 6.2mm 3x3P VL 3 3 With locking buckle P6.2mm Housings (Wire To Board / Wire To Wire ) ROHS | 100 |
|
$0.1140 / $0.1195 | Buy Now |
CAD Models for VLP-09V-1 by JST Manufacturing
Part Data Attributes for VLP-09V-1 by JST Manufacturing
|
|
---|---|
Samacsys Manufacturer
|
JST (JAPAN SOLDERLESS TERMINALS)
|