Part Details for VLP220SLF by Littelfuse Inc
Overview of VLP220SLF by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VLP220SLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650-VLP220SLF
|
Mouser Electronics | Resettable Fuses - PPTC 2.2A 16V 60A Imax RoHS: Compliant | 0 |
|
$0.3540 | Order Now |