Part Details for VLP270F by Littelfuse Inc
Overview of VLP270F by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for VLP270F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VLP270F-ND
|
DigiKey | PTC RESET FUSE 16V 2.7A STRAP Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
146443 In Stock |
|
$0.3511 / $0.8900 | Buy Now |
DISTI #
650-VLP270F
|
Mouser Electronics | Resettable Fuses - PPTC 2.7A 16V 60A Imax RoHS: Compliant | 3537 |
|
$0.4020 / $0.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.3650 | Buy Now |
DISTI #
VLP270F
|
TTI | Resettable Fuses - PPTC 2.7A 16V 60A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 9000 In Stock |
|
$0.4010 | Buy Now |
DISTI #
C1S425201108830
|
Chip1Stop | RF3523-000、PTC Resettable Fuse 2.7A(hold) 6.5A(trip) 16V 60A 2.5W 5s 0.012Ohm SMD Solder Pad 23.1 X 5.3 X 0.8mm Bag RoHS: Compliant | 9157 |
|
$0.5050 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE STRAP 2.7A 16V SMT | 0 |
|
$0.8334 / $0.9584 | RFQ |
Part Details for VLP270F
VLP270F CAD Models
VLP270F Part Data Attributes
|
VLP270F
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
VLP270F
Littelfuse Inc
PTC Resettable Fuse, 0.012ohm, Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | Rmax:0.018 OHMS AT 20 DEG CEL | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 23.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.3 mm | |
Packing Method | Bulk | |
Reference Standard | CSA; TUV; UL | |
Resistance | 0.012 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Working Voltage | 16 V |