There are no models available for this part yet.
Overview of VLR-12V by JST Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for VLR-12V by JST Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45X5482
|
Newark | Connector, Housing, Rcpt, 12Pos, Product Range:Vl Series, Gender:Receptacle, No. Of Positions:12Ways, Pitch Spacing:6.2Mm, For Use With:Svm Series Pin Contacts, Svhc:No Svhc (07-Jul-2017) Rohs Compliant: Yes |Jst (Japan Solderless Terminals) VLR-12V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$0.8470 / $1.5900 | Buy Now | |
DISTI #
455-2360-ND
|
DigiKey | CONN RCPT HSG 12POS 6.20MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
191 In Stock |
|
$0.6692 / $1.6000 | Buy Now | |
DISTI #
JSTVLR-12V
|
Heilind Electronics | Americas - 75 in Stock |
|
Buy Now | |||
DISTI #
83597552
|
Verical | Conn Housing RCP 12 POS 6.2mm Crimp ST Cable Mount White Bag RoHS: Compliant Min Qty: 167 Package Multiple: 1 Date Code: 2401 | Americas - 1000 |
|
$0.4385 / $0.4899 | Buy Now | |
DISTI #
64963207
|
Verical | Conn Housing RCP 12 POS 6.2mm Crimp ST Cable Mount White Bag RoHS: Compliant Min Qty: 167 Package Multiple: 1 Date Code: 2201 | Americas - 714 |
|
$0.4533 / $0.4899 | Buy Now | |
Quest Components | POWER CONNECTOR, 12 CONTACT(S), FEMALE, CRIMP TERMINAL, RECEPTACLE | 1371 |
|
$0.5250 / $1.5000 | Buy Now | ||
DISTI #
VLR-12V
|
TME | Connector: wire-wire, plug, male, PIN: 12, w/o contacts, for cable Min Qty: 1 | 0 |
|
$0.6500 / $1.5570 | RFQ | |
DISTI #
JSTVLR-12V
|
Interstate Connecting Components | 25 |
|
Buy Now | |||
DISTI #
C1S404000028284
|
Chip1Stop | Conn Housing RCP 12 POS 6.2mm Crimp ST Bag RoHS: Compliant pbFree: No | 35 |
|
$1.0900 / $1.5900 | Buy Now | |
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 814 |
|
$0.3000 / $0.7620 | Buy Now |
CAD Models for VLR-12V by JST Manufacturing
Part Data Attributes for VLR-12V by JST Manufacturing
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
J S T MFG CO LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
JST (JAPAN SOLDERLESS TERMINALS)
|
Additional Feature
|
COMPATIBLE CONTACTS: SVF-42T-P2.0; SVF-61T-P2.0; SVF-81T-P2.0
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYAMIDE66
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
12
|
UL Flammability Code
|
94V-0
|