Part Details for VLR230F by TE Connectivity
Overview of VLR230F by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VLR230F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H3685
|
Newark | Fuse, Ptc Reset, 12V, 2.3A, Strap, Product Range:Polyswitch Vlr Series, Voltage Rating:12Vdc, Holding Current:2.3A, Tripping Current:5A, Time To Trip:5S, Current Rating Max:100A, Operating Temperature Min:-, External Depth:0.8Mm Rohs Compliant: Yes |Raychem Te Connectivity VLR230F RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for VLR230F
VLR230F CAD Models
VLR230F Part Data Attributes
|
VLR230F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
VLR230F
TE Connectivity
PTC Resettable Fuse, 0.012ohm, Surface Mount, ROHS COMPLIANT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.012-0.018 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Package Height | 0.8 mm | |
Package Length | 11.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Width | 5.3 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2.5 W | |
Reference Standard | CSA, TUV, UL | |
Resistance | 0.012 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | NICKEL | |
Terminal Placement | AXIAL | |
Terminal Shape | FLAT | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 12 V |