-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X9485
|
Newark | 2Mm X 2Mm, -40 To +105 Degc, 0.33A, 22 H, 2.04/Tape And Reel |Tdk VLS2010ET-220M-CA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-174112-1-ND
|
DigiKey | FIXED IND 22UH 350MA 2.04OHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.1658 / $0.4400 | Buy Now |
DISTI #
VLS2010ET-220M-CA
|
Avnet Americas | VLS2010ET-220M-CA - Tape and Reel (Alt: VLS2010ET-220M-CA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1960 / $0.2154 | Buy Now |
DISTI #
810-VLS2010ET220M-CA
|
Mouser Electronics | Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-220M-H RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1614 | Buy Now |
DISTI #
VLS2010ET-220M-CA
|
Avnet Americas | VLS2010ET-220M-CA - Tape and Reel (Alt: VLS2010ET-220M-CA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1960 / $0.2154 | Buy Now |
DISTI #
VLS2010ET-220M-CA
|
Avnet Americas | VLS2010ET-220M-CA - Tape and Reel (Alt: VLS2010ET-220M-CA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1960 / $0.2154 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VLS2010ET-220M-CA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLS2010ET-220M-CA
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Inductor Type | GENERAL PURPOSE INDUCTOR |