Filter Your Search
1 - 10 of 20 results
|
VLS2010ET-6R8M
TDK Corporation
|
$0.1766 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 6.8 µH | 648 mΩ | 20 % | YES | 1 MHz | 630 mA | 2020-10M | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Magnetic Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1 mm | 2 mm | 2 mm | TDK CORP | 2020-10M | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
VLS2010ET-3R3M
TDK Corporation
|
$0.1770 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 3.3 µH | 348 mΩ | 20 % | YES | 1 MHz | 860 mA | 2020-10M | POWER INDUCTOR | 1 | YES | e4 | 105 °C | -40 °C | Magnetic Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | SILVER PLATINUM | DUAL ENDED | ONE SURFACE | 1 mm | 2 mm | 2 mm | TDK CORP | 2020-10M | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
VLS2010ET-1R0N
TDK Corporation
|
$0.2195 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1 µH | 108 mΩ | 30 % | YES | 1 MHz | 1.55 A | 2020-10M | POWER INDUCTOR | 1 | YES | e4 | 105 °C | -40 °C | Magnetic Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | SILVER PLATINUM | DUAL ENDED | ONE SURFACE | 1 mm | 2 mm | 2 mm | TDK CORP | 2020-10M | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
VLS2010ET-R56N
TDK Corporation
|
$0.2195 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 560 nH | 60 mΩ | 30 % | YES | 1 MHz | 2.05 A | 2020-10M | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Magnetic Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1 mm | 2 mm | 2 mm | TDK CORP | 2020-10M | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
VLS2010ET-150M
TDK Corporation
|
$0.2195 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 15 µH | 1.476 Ω | 20 % | YES | 1 MHz | 410 mA | 2020-10M | POWER INDUCTOR | 1 | YES | e4 | 105 °C | -40 °C | Magnetic Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | SILVER PLATINUM | DUAL ENDED | ONE SURFACE | 1 mm | 2 mm | 2 mm | TDK CORP | 2020-10M | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
VLS2010ET-220M
TDK Corporation
|
$0.2195 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 22 µH | 2.04 Ω | 20 % | YES | 1 MHz | 350 mA | 2020-10M | POWER INDUCTOR | 1 | YES | e4 | 105 °C | -40 °C | Magnetic Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | SILVER PLATINUM | DUAL ENDED | ONE SURFACE | 1 mm | 2 mm | 2 mm | TDK CORP | 2020-10M | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
VLS2010ET-100M
TDK Corporation
|
$0.2195 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 10 µH | 936 mΩ | 20 % | YES | 1 MHz | 520 mA | 2020-10M | POWER INDUCTOR | 1 | YES | e4 | 105 °C | -40 °C | Magnetic Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | SILVER PLATINUM | DUAL ENDED | ONE SURFACE | 1 mm | 2 mm | 2 mm | TDK CORP | 2020-10M | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
VLS2010ET-1R5N
TDK Corporation
|
$0.2195 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1.5 µH | 156 mΩ | 30 % | YES | 1 MHz | 1.25 A | 2020-10M | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Magnetic Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1 mm | 2 mm | 2 mm | TDK CORP | 2020-10M | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
VLS2010ET-4R7M
TDK Corporation
|
$0.2195 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 4.7 µH | 408 mΩ | 20 % | YES | 1 MHz | 790 mA | 2020-10M | POWER INDUCTOR | 1 | YES | e4 | 105 °C | -40 °C | Magnetic Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | SILVER PLATINUM | DUAL ENDED | ONE SURFACE | 1 mm | 2 mm | 2 mm | TDK CORP | 2020-10M | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
VLS2010ET-2R2M
TDK Corporation
|
$0.2195 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 2.2 µH | 228 mΩ | 20 % | YES | 1 MHz | 1.05 A | 2020-10M | POWER INDUCTOR | 1 | YES | e4 | 105 °C | -40 °C | Magnetic Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | SILVER PLATINUM | DUAL ENDED | ONE SURFACE | 1 mm | 2 mm | 2 mm | TDK CORP | 2020-10M | compliant | EAR99 | 8504.50.80.00 | TDK |