Part Details for VM-1007 by Essentra Components
Overview of VM-1007 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
10070R-43-54 | Renesas Electronics Corporation | FT 6050 Smart Transceiver and Neuron 6050 Processor Development Platform for Creating LON®, LON/IP, BACnet/IP Devices | |
10075025-F01-46ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header - Through Mount Pin-in-Paste - Double row - 46 Positions - 2mm (0.079inch) - Vertical |
Price & Stock for VM-1007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4744
|
Newark | Cable Clamp, Nylon 6.6, Black, 20.8Mm, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:17.5Mm, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Black, External Length:20.8Mm Rohs Compliant: Yes |Essentra Components VM-1007 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$0.5060 | Buy Now |
DISTI #
RPC1456-ND
|
DigiKey | CBL CLIP U-TYPE BLACK FASTENER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
157 In Stock |
|
$0.4504 / $1.0900 | Buy Now |
DISTI #
144-VM-1007
|
Mouser Electronics | Cable Mounting & Accessories Clip,Screw Mnt,Black,.69 in Hold RoHS: Compliant | 0 |
|
$0.4540 / $0.9800 | Order Now |
DISTI #
70912821
|
RS | Cable Clamp, U Style, Screw Mount, Bundle Max .688, Nyl, UL94V-2, Black: Pk 100 | Essentra Components VM-1007 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1910 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$0.7580 | Buy Now |
|
Onlinecomponents.com | U-Style Screw-Mounted Cable Clamp - Hole Diameter - 3.8 mm (0.150 in) - Base Length - 20.8 mm (0.820 in) - Base Width - 12.7 mm (0.500 in) RoHS: Compliant | 0 |
|
$0.3645 / $0.9661 | Buy Now |
DISTI #
RICVM-1007
|
DB Roberts | ClipScrew MntBlack.69 in Hold Clip Screw Mount Black | 0 |
|
RFQ |