Part Details for VM-1024 by Essentra Components
Overview of VM-1024 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71024S12TYG | Renesas Electronics Corporation | 5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout |
Price & Stock for VM-1024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4748
|
Newark | Cable Clamp, Nylon 6.6, Black, 38.1Mm, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:38.1Mm, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Black, External Length:38.1Mm Rohs Compliant: Yes |Essentra Components VM-1024 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 98 |
|
$1.5300 | Buy Now |
DISTI #
RPC1459-ND
|
DigiKey | CBL CLIP U-TYPE BLACK FASTENER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
194 In Stock |
|
$1.2733 / $2.4600 | Buy Now |
DISTI #
144-VM-1024
|
Mouser Electronics | Cable Mounting & Accessories Clip,Screw Mnt,Black,1-1/2 in Hold RoHS: Compliant | 0 |
|
$1.2700 / $2.4600 | Order Now |
DISTI #
70912825
|
RS | Cable Clamp, U Style, Screw Mount, Bundle Max 1.500, Nyl, UL94V-2, Black: Pk 100 | Essentra Components VM-1024 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2900 / $2.4300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$2.2900 | Buy Now |
|
Onlinecomponents.com | U-Style Screw-Mounted Cable Clamp - Hole Diameter - 3.8 mm (0.150 in) - Base Length - 38.1 mm (1.500 in) - Base Width - 43.2 mm (1.700 in) RoHS: Compliant | 0 |
|
$1.0800 / $3.3700 | Buy Now |
DISTI #
RICVM-1024
|
DB Roberts | ClipScrew MntBlack1-1/2 in Hold Clip Screw Mount Black | 0 |
|
RFQ |