Part Details for VM-1030 by Essentra Components
Overview of VM-1030 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VM-1030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4749
|
Newark | Cable Clamp, Nylon 6.6, Black, 76.2Mm, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:57.2Mm, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Black, External Length:76.2Mm Rohs Compliant: Yes |Essentra Components VM-1030 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 96 |
|
$4.2700 | Buy Now |
DISTI #
RPC1460-ND
|
DigiKey | CBL CLIP U-TYPE BLACK FASTENER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
54 In Stock |
|
$2.9838 / $5.5300 | Buy Now |
DISTI #
144-VM-1030
|
Mouser Electronics | Cable Mounting & Accessories Clip,Screw Mnt,Black,2-1/4 in Hold, Clip,Screw Mount,Black,100/Bag RoHS: Compliant | 0 |
|
$2.9800 / $5.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$5.8000 | Buy Now |
|
Onlinecomponents.com | Cable Clamp - Hole Diameter - 3.8 mm (0.150 in) - Base Length - 76.2 mm (3.000 in) - Base Width - 38.6 mm (1.520 in) RoHS: Compliant | 0 |
|
$3.0300 / $8.2000 | Buy Now |
DISTI #
RICVM-1030
|
DB Roberts | ClipScrew MntBlack2-1/4 in Hold Clip Screw Mount Black | 0 |
|
RFQ |