Part Details for VM.ECI4240BK1 by ebm-papst
Overview of VM.ECI4240BK1 by ebm-papst
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VM.ECI4240BK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
381-3627-ND
|
DigiKey | STANDARD MOTOR 4000 RPM 24V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3 In Stock |
|
$271.2650 / $282.9700 | Buy Now |
|
Onlinecomponents.com | BLDC motor - Dia. 42mm - 24V - 220mNm - 4000 RPM - 92 Watts - Shaft 8mm Dia x 20mm - wire leads - 0°C to 40°C RoHS: Compliant |
38 Partner Stock |
|
$242.7800 / $301.0900 | Buy Now |
|
Master Electronics | BLDC motor - Dia. 42mm - 24V - 220mNm - 4000 RPM - 92 Watts - Shaft 8mm Dia x 20mm - wire leads - 0°C to 40°C RoHS: Compliant |
38 Partner Stock |
|
$242.7800 / $301.0900 | Buy Now |
Part Details for VM.ECI4240BK1
VM.ECI4240BK1 CAD Models
VM.ECI4240BK1 Part Data Attributes:
|
VM.ECI4240BK1
ebm-papst
Buy Now
|
Compare Parts:
VM.ECI4240BK1
ebm-papst
|
Samacsys Manufacturer | ebm-papst |