VM10JB250R
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Wire Wound

Overview of VM10JB250R by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for VM10JB250R by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # VM10JB250R-ND
DigiKey RES 250 OHM 5% 10W RADIAL Min Qty: 1000 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 1,000 $0.3358
$0.3358 Buy Now
DISTI # VM10JB250R
Avnet Americas Res Wirewound 250 Ohm 5% 10W ?400ppm/?C Ceramic RDL Thru-Hole Bulk - Bulk (Alt: VM10JB250R) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 708-VM10JB250R
Mouser Electronics Wirewound Resistors - Through Hole RES, 10W, 250 ohm, 5%, VERT MT RoHS: Compliant 0
  • 600 $0.4730
  • 1,200 $0.3720
  • 3,000 $0.3670
$0.3670 / $0.4730 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks 0
  • 600 $0.4000
$0.4000 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 10 $2.1050
  • 50 $2.0000
  • 100 $0.8570
  • 250 $0.5000
  • 600 $0.4480
  • 1,200 $0.4050
  • 3,000 $0.3850
$0.3850 / $2.1050 Buy Now
NAC RESISTOR, 10W, 250 ohm, 5%, VERTICAL MOUNT - Ceramic Housed Vertical Mount Wirewound Resistor RoHS: Compliant Min Qty: 600 Package Multiple: 600 0
  • 600 $1.0000
  • 3,000 $0.8570
  • 15,000 $0.7500
$0.7500 / $1.0000 Buy Now

CAD Models for VM10JB250R by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for VM10JB250R by SEI Stackpole Electronics Inc

VM10JB250R
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Additional Feature
FLAMEPROOF
Construction
Rectangular
JESD-609 Code
e3
Lead Diameter
0.8 mm
Lead Length
3.5 mm
Lead Spacing
7.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-55 °C
Package Height
35 mm
Package Length
16 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Package Width
12 mm
Packing Method
BULK
Rated Power Dissipation (P)
10 W
Rated Temperature
70 °C
Resistance
250 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
300 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
700 V
Want to compare parts?
  1. VM10JB250R
    SEI Stackpole Electronics Inc
    Fixed Resistor, Wire Wound
    VS

Related Parts for VM10JB250R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VM10JB250R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VM10JB250R by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of VM10JB250R would you like to use for your alert(s)?
  • Please alert me when VM10JB250R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VM10JB250R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VM10JB250R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VM10JB250R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VM10JB250R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VM10JB250R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: