Part Details for VM18PNCQ by Telemechanique Sensors
Overview of VM18PNCQ by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VM18PNCQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P7455
|
Newark | Ultrasonic Sensor, 300Khz, 508Mm, Sensing Range Max:508Mm, Frequency:300Khz, Sensitivity:-, Operating Temperature Min:-30°C, Operating Temperature Max:70°C, Beam Divergence:5°, Product Range:Hyde Park Virtu Vm18 Series |Telemecanique Sensors VM18PNCQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.1700 / $146.0900 | Buy Now |
DISTI #
5452-VM18PNCQ-ND
|
DigiKey | VIRTU SENSOR ULTRASONIC PROXIMIT Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$132.0800 | Buy Now |
DISTI #
996-VM18PNCQ
|
Mouser Electronics | Proximity Sensors VIRTU SENSOR ULTRASONIC PROXIMITY | 0 |
|
$125.3200 / $129.9200 | Order Now |
DISTI #
71100274
|
RS | Ultrasonic sensor cylindrical M18, Sn508mm, NC, 12 to 24VDC, M12 | Telemecanique Sensors VM18PNCQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 7 |
|
$119.9000 / $134.7200 | Buy Now |