Part Details for VM474MK801R020P050 by KEMET Corporation
Overview of VM474MK801R020P050 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VM474MK801R020P050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC7916
|
Newark | Varistor, Mlv, 54V, Radial Leaded, Voltage Rating Vac:20V, Voltage Rating V Dc:26V, Product Range:Vm Series, Clamping Voltage Vc Max:54V, Varistor Case Style:Radial Leaded, Varistor Type:Multilayer Varistor (Mlv), Peak Surge Current Rohs Compliant: Yes |Kemet VM474MK801R020P050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9911 |
|
$0.8150 / $1.6600 | Buy Now |
DISTI #
399-VM474MK801R020P050-ND
|
DigiKey | TVS DEVICE MIXED 54V RADIAL Min Qty: 1 Lead time: 42 Weeks Container: Bulk |
1000 In Stock |
|
$0.7164 / $2.4600 | Buy Now |
DISTI #
70959085
|
RS | VM Series Through Hole 125 oC Dual function Varistor 0.47uF 800A 26Vdc | KEMET VM474MK801R020P050 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8200 / $0.9100 | RFQ |
DISTI #
VM474MK801R020P050
|
TTI | Varistors 26V 800A .47uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
Buy Now |
Part Details for VM474MK801R020P050
VM474MK801R020P050 CAD Models
VM474MK801R020P050 Part Data Attributes
|
VM474MK801R020P050
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
VM474MK801R020P050
KEMET Corporation
Varistor
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | KEMET | |
Circuit RMS Voltage-Max | 20 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Length | 7.5 mm | |
Package Style | Radial | |
Package Width | 5.5 mm | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.015 W | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 26 V |