VM7JBR560
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Wire Wound, 7W, 0.56ohm, 500V, 5% +/-Tol, -800,800ppm/Cel, Through Hole Mount, 5238, RADIAL LEADED, ROHS COMPLIANT

Overview of VM7JBR560 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for VM7JBR560 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # VM7JBR560
Avnet Americas CERAMIC HOUSED VERTICAL MOUNT WIREWOUND RESISTOR RES, 7W, 0.56 OHM, 5%, VERT MT (Alt: VM7JBR560) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days 0
  • 1,000 $0.2800
  • 2,000 $0.2760
  • 4,000 $0.2720
  • 6,000 $0.2680
  • 8,000 $0.2640
  • 10,000 $0.2600
  • 100,000 $0.2560
$0.2560 / $0.2800 Buy Now

CAD Models for VM7JBR560 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VM7JBR560 by SEI Stackpole Electronics Inc

VM7JBR560
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
Radial,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Factory Lead Time
16 Weeks
Additional Feature
FLAME PROOF
Construction
Rectangular
JESD-609 Code
e3
Lead Diameter
0.8 mm
Lead Length
3.5 mm
Lead Spacing
5 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-55 °C
Package Height
39 mm
Package Length
13 mm
Package Style
Radial
Package Width
9.5 mm
Packing Method
BULK
Rated Power Dissipation (P)
7 W
Rated Temperature
70 °C
Resistance
0.56 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
800 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
500 V
Want to compare parts?
  1. VM7JBR560
    SEI Stackpole Electronics Inc
    Fixed Resistor, Wire Wound, 7W, 0.56ohm, 500V, 5% +/-Tol, -800,800ppm/Cel, Through Hole Mount, 5238, RADIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VM7JBR560 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VM7JBR560 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of VM7JBR560 would you like to use for your alert(s)?
  • Please alert me when VM7JBR560 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VM7JBR560 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VM7JBR560 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VM7JBR560 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VM7JBR560.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VM7JBR560 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: