Part Details for VM800B35A-BK by FTDI Chip
Overview of VM800B35A-BK by FTDI Chip
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VM800B35A-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
768-1192-ND
|
DigiKey | BOARD EVAL FT800 3.5 LCD BLK BZL Min Qty: 1 Lead time: 24 Weeks Container: Box |
68 In Stock |
|
$74.3800 | Buy Now |
DISTI #
895-VM800B35A-BK
|
Mouser Electronics | Video IC Development Tools Video Module 3.5" LCD Bezel, Black RoHS: Compliant | 3 |
|
$74.3800 | Buy Now |
Part Details for VM800B35A-BK
VM800B35A-BK CAD Models
VM800B35A-BK Part Data Attributes:
|
VM800B35A-BK
FTDI Chip
Buy Now
|
Compare Parts:
VM800B35A-BK
FTDI Chip
|
Samacsys Manufacturer | FTDI Chip |