Part Details for VM800B43A-BK by FTDI Chip
Overview of VM800B43A-BK by FTDI Chip
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VM800B43A-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X8443
|
Newark | Dev Module, Ft800 Eve With 4.3" Display, Silicon Manufacturer:Ftdi, Silicon Core Number:Ft800, Kit Application Type:Audio, Video, Application Sub Type:Video Signal Processor, Kit Contents:Dev Module Ft800, 4.3" Pre-Installed Tft Lcd Rohs Compliant: Yes |Bridgetek VM800B43A-BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.3000 | Buy Now |
DISTI #
768-1194-ND
|
DigiKey | BOARD EVAL FT800 4.3 LCD BLK BZL Min Qty: 1 Lead time: 20 Weeks Container: Box |
421 In Stock |
|
$76.2500 | Buy Now |
DISTI #
895-VM800B43A-BK
|
Mouser Electronics | Video IC Development Tools Video Module 4.3" LCD Bezel, Black RoHS: Compliant | 28 |
|
$76.2500 | Buy Now |
DISTI #
VM800B43A-BK
|
TME | Display: TFT, 4.3", 480x272, Illumin: LED, Dim: 132.7x93.5mm, EVE Min Qty: 1 | 0 |
|
$77.6900 | RFQ |
DISTI #
2355181
|
element14 Asia-Pacific | DEV MODULE, FT800 EVE WITH 4.3" DISPLAY RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$79.2478 / $80.8645 | Buy Now |
DISTI #
2355181
|
Farnell | DEV MODULE, FT800 EVE WITH 4.3" DISPLAY RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$75.8689 | Buy Now |
Part Details for VM800B43A-BK
VM800B43A-BK CAD Models
VM800B43A-BK Part Data Attributes:
|
VM800B43A-BK
FTDI Chip
Buy Now
|
Compare Parts:
VM800B43A-BK
FTDI Chip
|
Samacsys Manufacturer | FTDI Chip |