Part Details for VMF-1250X750X14-12 BLUE by Caplugs
Overview of VMF-1250X750X14-12 BLUE by Caplugs
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNB-014 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNB-014 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Blue 14ft | |
MP-64RJ45UNNB-008 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNB-008 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 8ft | |
MP-64RJ45UNNB-018 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNB-018 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 18ft |
Price & Stock for VMF-1250X750X14-12 BLUE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
376-VMF1250X750BL
|
Mouser Electronics | Conduit Fittings & Accessories VMF-1250X750X14-12 PVCBLU707 RoHS: Compliant | 0 |
|
$0.2850 / $0.3620 | Order Now |