Part Details for VMF306M3R8 by Cornell Dubilier Electronics Inc
Overview of VMF306M3R8 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for VMF306M3R8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ4550
|
Newark | Super Cap/Ic |Cornell Dubilier VMF306M3R8 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 168 |
|
$3.9000 | Buy Now |
DISTI #
338-VMF306M3R8-ND
|
DigiKey | CAP LITH HYBRID 30F 20% 3.8V T/H Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
66 In Stock |
|
$2.6525 / $6.5500 | Buy Now |
DISTI #
598-VMF306M3R8
|
Mouser Electronics | Supercapacitors / Ultracapacitors 30F 3.8V 20% VMF RoHS: Compliant | 96 |
|
$3.7500 / $5.0500 | Buy Now |
|
Future Electronics | VMF Series 3.8 V 30 F 8x25 mm LS=3.5 mm Radial Hybrid LIC Supercapacitor RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.9100 | Buy Now |
DISTI #
69116660
|
Verical | Lithium Ion Capacitor RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 100 |
|
$3.8320 | Buy Now |
DISTI #
VMF306M3R8
|
TTI | Supercapacitors / Ultracapacitors 30F 3.8V 20% VMF RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$2.5800 / $2.7400 | Buy Now |
Part Details for VMF306M3R8
VMF306M3R8 CAD Models
VMF306M3R8 Part Data Attributes
|
VMF306M3R8
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
VMF306M3R8
Cornell Dubilier Electronics Inc
Special Capacitor, Lithium Ion, 3.8V, 20% +Tol, 20% -Tol, 30000000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 30000000 µF | |
Capacitor Type | SPECIAL CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | LITHIUM ION | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -15 °C | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 3.8 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |