Part Details for VMI-R050-5.0 by Isabellenhuette
Overview of VMI-R050-5.0 by Isabellenhuette
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNR-050 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNR-050 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Red 50ft | |
MP-6ARJ45SNNR-050 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNR-050 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Red 50ft | |
MP-64RJ45UNNR-050 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-050 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 50ft |
Price & Stock for VMI-R050-5.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4423-VMI-R050-5.0-ND
|
DigiKey | RESISTOR E Min Qty: 15000 Lead time: 29 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.3500 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 15000 Package Multiple: 1 | 0 |
|
$0.3400 / $0.4000 | Buy Now |
|
Ozdisan Elektronik | RES.SHUNT (2012) 0805 50m Ohms 5% 0.5W AUTO SMT | 0 |
|
$0.4339 / $0.4990 | RFQ |