Part Details for VMP-R100-1.0U by Isabellenhuette
Overview of VMP-R100-1.0U by Isabellenhuette
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VMP-R100-1.0U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09E614
|
Bürklin Elektronik | Resistor, metal foil, SMD 2010 (5025), 100 mΩ, 2 W, ±1 %, VMP-R100-1.0U Min Qty: 1 | 181 |
|
$1.2876 / $1.8884 | Buy Now |