Part Details for VMP-R250-1.0-U by Isabellenhuette
Overview of VMP-R250-1.0-U by Isabellenhuette
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADXRS450BEYZ | Analog Devices | VMP Rollover Gyro +/- 300 | |
ADXRS453BEYZ-RL | Analog Devices | VMP Rollover Gyro +/- 300 | |
ADXRS453BEYZ | Analog Devices | VMP Rollover Gyro +/- 30 |
Price & Stock for VMP-R250-1.0-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4423-VMP-R250-1.0-UTR-ND
|
DigiKey | RESISTOR - ISA-PLAN SHUNT, 0.25, Min Qty: 12500 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6750 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 | 0 |
|
$0.6100 / $0.7200 | Buy Now |
|
Ozdisan Elektronik | RES.SHUNT (5025) 2010 250m Ohms 1% 3W AUTO SMT | 0 |
|
$0.7734 / $0.8894 | RFQ |
Part Details for VMP-R250-1.0-U
VMP-R250-1.0-U CAD Models
VMP-R250-1.0-U Part Data Attributes
|
VMP-R250-1.0-U
Isabellenhuette
Buy Now
Datasheet
|
Compare Parts:
VMP-R250-1.0-U
Isabellenhuette
Fixed Resistor, 3W, 0.25ohm, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISABELLENHUETTE HEUSLER GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.4 mm | |
Package Length | 5.08 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.25 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |