Part Details for VMP1R by Switchcraft Conxall
Overview of VMP1R by Switchcraft Conxall
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VMP1R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92H4275
|
Newark | Mv Patch Cord, Red Cable,1 Ft |Switchcraft/conxall VMP1R Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.6400 / $49.0700 | Buy Now |
DISTI #
502-VMP1R
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables MV PATCH CORD RED CA RoHS: Not Compliant | 0 |
|
$36.1100 / $39.5300 | Order Now |
DISTI #
70932175
|
RS | Cables, MV PATCH CORD RED CA | Switchcraft VMP1R RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$46.6300 / $52.9900 | RFQ |
|
Onlinecomponents.com | Cable Assembly Patch Cord 0.304m Video PL Bulk/Bag RoHS: Compliant |
21 In Stock |
|
$33.4200 / $43.1100 | Buy Now |
DISTI #
65014314
|
Verical | Cable Assembly Patch Cord 0.304m Video PL Bulk/Bag Min Qty: 2 Package Multiple: 1 | Americas - 21 |
|
$50.4610 / $54.5696 | Buy Now |
DISTI #
000000000001159027
|
Sager | Audio Cables / Video Cables / RCA Cables MV PATCH CORD RED CA Min Qty: 25 | 0 |
|
$38.0000 / $39.4900 | Buy Now |
|
Master Electronics | Cable Assembly Patch Cord 0.304m Video PL Bulk/Bag RoHS: Compliant |
21 In Stock |
|
$33.4200 / $43.1100 | Buy Now |