Part Details for VMS-R025-1.0-U by ISABELLENHUETTE
Overview of VMS-R025-1.0-U by ISABELLENHUETTE
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VMS-R025-1.0-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 9000 | 90 |
|
$0.6700 / $0.8000 | Buy Now |
|
New Advantage Corporation | RES.SHUNT (6432) 2512 25m Ohms 1% 4W AUTO SMT RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1898 |
|
$1.1100 / $1.1900 | Buy Now |